IC RF TxRx + MCU WiFi 802.11b/g/n 150MHz ~ 2.7GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1110IMLTRT

DigiKey Part Number
600-LR1110IMLTRTTR-ND - Tape & Reel (TR)
600-LR1110IMLTRTCT-ND - Cut Tape (CT)
600-LR1110IMLTRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LR1110IMLTRT
Description
IC RF TXRX+MCU WIFI 32QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 150MHz ~ 2.7GHz
Datasheet
 Datasheet
EDA/CAD Models
LR1110IMLTRT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
300kbps
Mfr
Power - Output
22dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Sensitivity
-123dBm
Part Status
Active
Serial Interfaces
SPI
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 3.7V
Type
TxRx + MCU
Current - Receiving
5.4mA ~ 7.8mA
RF Family/Standard
WiFi
Operating Temperature
-40°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Modulation
FSK, GFSK
Supplier Device Package
32-QFN (5x5)
Frequency
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 399
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.92000¥86.92
10¥75.48900¥754.89
25¥71.50560¥1,787.64
100¥66.04830¥6,604.83
250¥62.77852¥15,694.63
500¥60.47154¥30,235.77
1,000¥58.29876¥58,298.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥55.11299¥165,338.97
Manufacturers Standard Package