
DMN2300UFB4-7B | |
|---|---|
DigiKey Part Number | DMN2300UFB4-7BDITR-ND - Tape & Reel (TR) DMN2300UFB4-7BDICT-ND - Cut Tape (CT) DMN2300UFB4-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2300UFB4-7B |
Description | MOSFET N-CH 20V 1.3A 3DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.3A (Ta) 500mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 175mOhm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 64.3 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.86100 | ¥18.61 |
| 100 | ¥1.16930 | ¥116.93 |
| 500 | ¥0.86830 | ¥434.15 |
| 1,000 | ¥0.77088 | ¥770.88 |
| 2,000 | ¥0.68868 | ¥1,377.36 |
| 5,000 | ¥0.59960 | ¥2,998.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.52813 | ¥5,281.30 |
| 20,000 | ¥0.48312 | ¥9,662.40 |
| 30,000 | ¥0.46018 | ¥13,805.40 |
| 50,000 | ¥0.43441 | ¥21,720.50 |
| 70,000 | ¥0.41915 | ¥29,340.50 |
| 100,000 | ¥0.40727 | ¥40,727.00 |









