


ADM1085AKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM1085AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM1085AKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADM1085AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1085AKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1085AKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.62000 | ¥20.62 |
| 10 | ¥12.92600 | ¥129.26 |
| 25 | ¥10.91920 | ¥272.98 |
| 100 | ¥8.64970 | ¥864.97 |
| 250 | ¥7.53500 | ¥1,883.75 |
| 500 | ¥6.84906 | ¥3,424.53 |
| 1,000 | ¥6.27471 | ¥6,274.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.54927 | ¥16,647.81 |
| 6,000 | ¥5.45363 | ¥32,721.78 |









