TPS7A8300RGRR | ||
---|---|---|
DigiKey Part Number | 296-40981-2-ND - Tape & Reel (TR) 296-40981-1-ND - Cut Tape (CT) 296-40981-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS7A8300RGRR | |
Description | IC REG LINEAR POS ADJ 2A 20VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-VQFN (3.5x3.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS7A8300RGRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 40dB (1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥34.53700 | ¥345.37 |
25 | ¥32.64680 | ¥816.17 |
100 | ¥28.29430 | ¥2,829.43 |
250 | ¥26.84360 | ¥6,710.90 |
500 | ¥24.08656 | ¥12,043.28 |
1,000 | ¥20.31403 | ¥20,314.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.29831 | ¥57,894.93 |