200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-SMD, No Lead
SiTIME TMII programmer | Digi-Key Daily
Top Reasons to Replace Crystals with MEMS Oscillators

SIT9121AI-2BF-XXS200.000000G

DigiKey Part Number
1473-31127-2-ND - Tape & Reel (TR)
1473-31127-1-ND - Cut Tape (CT)
1473-31127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT9121AI-2BF-XXS200.000000G
Description
MEMS OSC XO 200.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-2BF-XXS200.000000G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±10ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
55mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
100µA
Output
LVDS
Base Product Number
Voltage - Supply
2.5V ~ 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 811
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.15000¥56.15
10¥48.82600¥488.26
25¥46.17640¥1,154.41
50¥44.26760¥2,213.38
100¥42.43910¥4,243.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥40.14056¥10,035.14
500¥38.48608¥19,243.04
750¥37.55108¥28,163.31
1,250¥36.40638¥45,507.97
1,750¥35.67209¥62,426.16
Manufacturers Standard Package