



5197TR | |
|---|---|
DigiKey Part Number | 36-5197TR-ND - Tape & Reel (TR) 36-5197CT-ND - Cut Tape (CT) 36-5197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5197TR |
Description | PC TEST POINT MINIATURE BLUE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5197TR Models |
Category | Color Blue |
Manufacturer Keystone Electronics | Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height 0.098" (2.50mm) |
Part Status Active | Plating Silver |
Type PC Test Point, Miniature | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Material - Body Phosphor Bronze |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.65731 | ¥1,657.31 |
| 2,000 | ¥1.57130 | ¥3,142.60 |
| 3,000 | ¥1.48860 | ¥4,465.80 |
| 5,000 | ¥1.40590 | ¥7,029.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.37000 | ¥4.37 |
| 10 | ¥3.27200 | ¥32.72 |
| 25 | ¥2.92920 | ¥73.23 |
| 100 | ¥2.48320 | ¥248.32 |
| 500 | ¥2.06054 | ¥1,030.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.84500 | ¥28.45 |
| 25 | ¥2.54720 | ¥63.68 |
| 100 | ¥2.15930 | ¥215.93 |
| 500 | ¥1.79178 | ¥895.89 |










