H3169-05 | ||
---|---|---|
DigiKey Part Number | H3169-05-ND | |
Manufacturer | ||
Manufacturer Product Number | H3169-05 | |
Description | CONN PIN RCPT .035-.041 KNURL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Press-Fit, Knurled | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Knurled | |
Length - Overall | 0.236" (6.00mm) | |
Accepts Pin Diameter | 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.086" ~ 0.088" (2.18mm ~ 2.24mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | - | |
Socket Depth | 0.140" (3.56mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 3.00N ~ 9.00N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.19800 | ¥61.98 |
25 | ¥5.94360 | ¥148.59 |
50 | ¥5.81720 | ¥290.86 |
100 | ¥5.56350 | ¥556.35 |
250 | ¥5.05760 | ¥1,264.40 |
500 | ¥4.55192 | ¥2,275.96 |
1,000 | ¥4.04622 | ¥4,046.22 |
3,000 | ¥3.66690 | ¥11,000.70 |