
SIM-43+ | |
|---|---|
DigiKey Part Number | 3157-SIM-43+TR-ND - Tape & Reel (TR) 3157-SIM-43+CT-ND - Cut Tape (CT) 3157-SIM-43+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM-43+ |
Description | IC MIX 750MHZ-4.2GHZ UP/DWN 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ISM, PCN, VSAT, WCDMA Up/Down Converter 750MHz ~ 4.2GHz |
Datasheet | Datasheet |
EDA/CAD Models | SIM-43+ Models |
Category | Frequency 750MHz ~ 4.2GHz |
Manufacturer Mini-Circuits | Secondary Attributes Up/Down Converter |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
RF Type Cellular, ISM, PCN, VSAT, WCDMA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥180.29000 | ¥180.29 |
| 10 | ¥104.20200 | ¥1,042.02 |
| 50 | ¥97.65220 | ¥4,882.61 |
| 100 | ¥89.81220 | ¥8,981.22 |
| 200 | ¥80.97980 | ¥16,195.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥69.07100 | ¥34,535.50 |
| 1,000 | ¥66.15997 | ¥66,159.97 |








