B39921B3726U410 | ||
---|---|---|
DigiKey Part Number | 495-7428-2-ND - Tape & Reel (TR) 495-7428-1-ND - Cut Tape (CT) 495-7428-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39921B3726U410 | |
Description | FILTER SAW 915MHZ 6SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 915MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.6dB 10MHz Bandwidth 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 10MHz | |
Insertion Loss | 2.6dB | |
Ratings | AEC-Q200 | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥8.39000 | ¥83.90 |
25 | ¥8.19960 | ¥204.99 |
50 | ¥8.00900 | ¥400.45 |
100 | ¥7.24640 | ¥724.64 |
250 | ¥7.05608 | ¥1,764.02 |
500 | ¥6.10250 | ¥3,051.25 |
1,000 | ¥5.72109 | ¥5,721.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥5.24433 | ¥47,198.97 |