2118708-2 | ||
---|---|---|
DigiKey Part Number | A126142TR-ND - Tape & Reel (TR) A126142CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2118708-2 | |
Description | RF SHIELD 1.032"X1.032" SMD 1PC | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Cover 1.032" (26.21mm) X 1.032" (26.21mm) Vented Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2118708-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.032" (26.21mm) | |
Width - Overall | 1.032" (26.21mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.99300 | ¥89.93 |
25 | ¥8.53760 | ¥213.44 |
100 | ¥7.01180 | ¥701.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
280 | ¥6.55454 | ¥1,835.27 |
560 | ¥5.79227 | ¥3,243.67 |
1,400 | ¥4.57291 | ¥6,402.07 |
2,800 | ¥4.26803 | ¥11,950.48 |
7,000 | ¥4.05463 | ¥28,382.41 |
14,000 | ¥3.90221 | ¥54,630.94 |