2118708-4 | |
---|---|
DigiKey Part Number | A126143TR-ND - Tape & Reel (TR) A126143CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118708-4 |
Description | RF SHIELD 1.032"X1.032" SMD 1PC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.032" (26.21mm) X 1.032" (26.21mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118708-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.032" (26.21mm) | |
Width - Overall | 1.032" (26.21mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.15600 | ¥121.56 |
25 | ¥11.54080 | ¥288.52 |
100 | ¥9.47840 | ¥947.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
280 | ¥8.86057 | ¥2,480.96 |
560 | ¥7.83030 | ¥4,384.97 |
1,400 | ¥6.18178 | ¥8,654.49 |
2,800 | ¥5.76968 | ¥16,155.10 |
7,000 | ¥5.48118 | ¥38,368.26 |
14,000 | ¥5.27512 | ¥73,851.68 |