TPS37A543222DSKRQ1 | |
---|---|
DigiKey Part Number | 296-TPS37A543222DSKRQ1TR-ND - Tape & Reel (TR) 296-TPS37A543222DSKRQ1CT-ND - Cut Tape (CT) 296-TPS37A543222DSKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37A543222DSKRQ1 |
Description | AUTOMOTIVE 65-V WINDOW SUPERVISO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 2 Channel 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.2V, 5.4V | |
Output | Open Drain, Open Drain | |
Reset | Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥22.59200 | ¥225.92 |
25 | ¥21.36080 | ¥534.02 |
100 | ¥18.51290 | ¥1,851.29 |
250 | ¥17.56340 | ¥4,390.85 |
500 | ¥15.75948 | ¥7,879.74 |
1,000 | ¥13.29118 | ¥13,291.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.62663 | ¥37,879.89 |
6,000 | ¥12.15194 | ¥72,911.64 |