MFG_2118728-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_2118728-2
Board Level Shielding

2118728-2

DigiKey Part Number
A126158TR-ND - Tape & Reel (TR)
A126158CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2118728-2
Description
RF SHIELD 0.728" X 1.156" SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.728" (18.50mm) X 1.156" (29.36mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2118728-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Frame
Height - Overall
0.276" (7.00mm)
Length - Overall
1.156" (29.36mm)
Width - Overall
0.728" (18.50mm)
Ventilation
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,942
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥7.48400¥74.84
25¥6.77440¥169.36
100¥5.99290¥599.29
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
280¥5.30161¥1,484.45
560¥5.09532¥2,853.38
840¥4.99189¥4,193.19
1,400¥4.87739¥6,828.35
1,960¥4.81038¥9,428.34
2,800¥4.74599¥13,288.77
7,000¥4.60732¥32,251.24
14,000¥4.52375¥63,332.50
Manufacturers Standard Package