1-1337583-0 | ||
---|---|---|
DigiKey Part Number | A117814-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1337583-0 | |
Description | CONN MCX JACK R/A 50OHM SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1337583-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.14000 | ¥57.14 |
10 | ¥49.83100 | ¥498.31 |
25 | ¥48.52040 | ¥1,213.01 |
50 | ¥47.21040 | ¥2,360.52 |
100 | ¥44.32470 | ¥4,432.47 |
250 | ¥44.06220 | ¥11,015.55 |
500 | ¥41.43964 | ¥20,719.82 |
1,000 | ¥36.98089 | ¥36,980.89 |