2118716-2 | ||
---|---|---|
DigiKey Part Number | A126152TR-ND - Tape & Reel (TR) A126152CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2118716-2 | |
Description | RF SHIELD 0.65" X 0.65" SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Frame 0.650" (16.50mm) X 0.650" (16.50mm) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2118716-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.142" (3.60mm) | |
Length - Overall | 0.650" (16.50mm) | |
Width - Overall | 0.650" (16.50mm) | |
Ventilation | - | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Board Leveling Shielding Datasheet |
Video File | Board Level Shielding |
Featured Product | Drone Solutions |
HTML Datasheet | |
EDA Models | 2118716-2 Models |
Product Drawings | 2118716 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8529.90.9800 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.41000 | ¥7.41 |
10 | ¥6.54900 | ¥65.49 |
25 | ¥6.14800 | ¥153.70 |
100 | ¥5.01840 | ¥501.84 |
250 | ¥4.66152 | ¥1,165.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥3.96716 | ¥2,181.94 |
1,100 | ¥3.17372 | ¥3,491.09 |
2,750 | ¥2.87619 | ¥7,909.52 |
5,500 | ¥2.67783 | ¥14,728.07 |
13,750 | ¥2.57865 | ¥35,456.44 |
27,500 | ¥2.47947 | ¥68,185.43 |
Attribute | Description |
---|---|
Other Names | 2266-2118716-2TR A126152CT A126152TR |
Standard Package | 550 |