



AB47S | |
|---|---|
DigiKey Part Number | 1835-1218-ND |
Manufacturer | |
Manufacturer Product Number | AB47S |
Description | SSR RELAY SPST-NO 1.25A 0-80V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.37VDC |
Mfr | Voltage - Load 0 V ~ 80 V |
Series | Load Current 1.25 A |
Packaging Tube | On-State Resistance (Max) 500 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Approval Agency cURus |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.77000 | ¥20.77 |
| 10 | ¥18.49700 | ¥184.97 |
| 25 | ¥17.66560 | ¥441.64 |
| 50 | ¥17.06060 | ¥853.03 |
| 100 | ¥16.47680 | ¥1,647.68 |
| 300 | ¥15.59050 | ¥4,677.15 |
| 500 | ¥15.19424 | ¥7,597.12 |
| 1,000 | ¥14.67255 | ¥14,672.55 |
| 5,000 | ¥13.52813 | ¥67,640.65 |







