D1213A-04SO-7 | ||
---|---|---|
DigiKey Part Number | D1213A-04SO-7DITR-ND - Tape & Reel (TR) D1213A-04SO-7DICT-ND - Cut Tape (CT) D1213A-04SO-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D1213A-04SO-7 | |
Description | TVS DIODE 3.3VWM 10VC SOT26 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.66000 | ¥26.60 |
100 | ¥1.59590 | ¥159.59 |
500 | ¥1.47802 | ¥739.01 |
1,000 | ¥1.00499 | ¥1,004.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92519 | ¥2,775.57 |
6,000 | ¥0.88677 | ¥5,320.62 |
9,000 | ¥0.79809 | ¥7,182.81 |
30,000 | ¥0.78627 | ¥23,588.10 |
75,000 | ¥0.73897 | ¥55,422.75 |