
SMCJ350A | |
|---|---|
DigiKey Part Number | SMCJ350ALFTR-ND - Tape & Reel (TR) SMCJ350ALFCT-ND - Cut Tape (CT) SMCJ350ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ350A |
Description | TVS DIODE 350VWM 567VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ350A Models |
Category | Voltage - Clamping (Max) @ Ipp 567V |
Mfr | Current - Peak Pulse (10/1000µs) 2.6A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 350V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 391V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 10 | ¥7.29400 | ¥72.94 |
| 100 | ¥4.81890 | ¥481.89 |
| 500 | ¥3.75490 | ¥1,877.45 |
| 1,000 | ¥3.41228 | ¥3,412.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.48108 | ¥7,443.24 |
| 6,000 | ¥2.38796 | ¥14,327.76 |



