ZV25K1206201NIR1 | |
---|---|
DigiKey Part Number | 118-ZV25K1206201NIR1TR-ND - Tape & Reel (TR) 118-ZV25K1206201NIR1CT-ND - Cut Tape (CT) 118-ZV25K1206201NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV25K1206201NIR1 |
Description | VARISTOR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 200 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 510 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.67600 | ¥26.76 |
25 | ¥2.44640 | ¥61.16 |
100 | ¥1.82000 | ¥182.00 |
250 | ¥1.64944 | ¥412.36 |
500 | ¥1.36506 | ¥682.53 |
1,000 | ¥1.02379 | ¥1,023.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.93849 | ¥2,346.22 |
5,000 | ¥0.88163 | ¥4,408.15 |
12,500 | ¥0.82475 | ¥10,309.38 |
25,000 | ¥0.75649 | ¥18,912.25 |
62,500 | ¥0.72805 | ¥45,503.12 |