Comus International Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,227 In Stock | 1 : ¥14.12000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
17,901 In Stock | 1 : ¥20.55000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 500 mOhms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
1,332 In Stock | 1 : ¥29.22000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | - | - | |||
966 In Stock | 1 : ¥22.79000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | Automotive | AEC-Q101 | ||
2,406 In Stock | 1 : ¥29.22000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 2.5 A | 140 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | |||
711 In Stock | 1 : ¥40.04000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 600 V | 60 mA | 60 Ohms | Gull Wing | 8-SOP (0.173", 4.40mm Width) | 8-SOP | Automotive | AEC-Q101 | ||
1,188 In Stock | 1 : ¥12.96000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 30 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
250 In Stock | 1 : ¥27.08000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 30 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | - | - | |||
1,598 In Stock | 1 : ¥29.22000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 60 V | 450 mA | 1.6 Ohms | Gull Wing | 8-SOP (0.173", 4.40mm Width) | 8-SOP | - | - | |||
160 In Stock | 1 : ¥73.64000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 1500 V | 45 mA | 300 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | |||
37 In Stock | 1 : ¥52.01000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 40 V | 250 mA | 1.25 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
50 In Stock | 1 : ¥104.56000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 40 V | 250 mA | 1.25 Ohms | Gull Wing | 8-SOP (0.173", 4.40mm Width) | 8-SOP | - | - | |||
47 In Stock | 1 : ¥27.08000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 350 V | 100 mA | 24 Ohms | Gull Wing | 8-SOP (0.173", 4.40mm Width) | 8-SOP | - | - | |||
36 In Stock | 1 : ¥32.53000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | - | - | |||
0 In Stock Check Lead Time | 1 : ¥11.89000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 120 mA | 24 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
0 In Stock Check Lead Time | 50 : ¥20.92200 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 400 V | 85 mA | 30 Ohms | Gull Wing | 8-SOP (0.173", 4.40mm Width) | 8-SOP | - | - | |||
0 In Stock Check Lead Time | 45 : ¥21.94978 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 30 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | - | - | |||
0 In Stock Check Lead Time | 50 : ¥23.15060 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 2.5 A | 140 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | |||
0 In Stock Check Lead Time | 100 : ¥40.61600 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - |