



AB37S | |
|---|---|
DigiKey Part Number | 1835-1211-ND |
Manufacturer | |
Manufacturer Product Number | AB37S |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.17VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 500 mA |
Packaging Tube | On-State Resistance (Max) 1.6 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Approval Agency cURus, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.50000 | ¥14.50 |
| 10 | ¥12.95500 | ¥129.55 |
| 25 | ¥12.37280 | ¥309.32 |
| 50 | ¥11.95020 | ¥597.51 |
| 100 | ¥11.54200 | ¥1,154.20 |
| 300 | ¥10.92127 | ¥3,276.38 |
| 500 | ¥10.64404 | ¥5,322.02 |
| 1,000 | ¥10.27876 | ¥10,278.76 |
| 5,000 | ¥9.47734 | ¥47,386.70 |






