AC37 | ||
---|---|---|
DigiKey Part Number | 1835-1213-ND | |
Manufacturer | ||
Manufacturer Product Number | AC37 | |
Description | SSR RELAY SPST-NO 500MA 0-60V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 1.6 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 8-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.96000 | ¥28.96 |
10 | ¥27.16800 | ¥271.68 |
45 | ¥22.94111 | ¥1,032.35 |
90 | ¥21.73389 | ¥1,956.05 |
270 | ¥19.31874 | ¥5,216.06 |
540 | ¥18.11144 | ¥9,780.18 |
1,035 | ¥16.90393 | ¥17,495.57 |
5,040 | ¥16.30022 | ¥82,153.11 |