
ADG1604BRUZ | |
|---|---|
DigiKey Part Number | 505-ADG1604BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1604BRUZ |
Description | IC SWITCH SP4TX1 1.1OHM 14TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 1.1Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1604BRUZ Models |
Category | Switch Time (Ton, Toff) (Max) 95ns, 173ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 19MHz |
Packaging Tube | Charge Injection 125pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 60pF, 270pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 200pA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -70dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 1.1Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 30mOhm | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 3.3V ~ 16V | Supplier Device Package 14-TSSOP |
Voltage - Supply, Dual (V±) ±3.3V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1604BRUZ-REEL7 | Analog Devices Inc. | 2,774 | ADG1604BRUZ-REEL7CT-ND | ¥51.69000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.69000 | ¥51.69 |
| 10 | ¥39.67100 | ¥396.71 |
| 96 | ¥33.42802 | ¥3,209.09 |
| 192 | ¥32.18276 | ¥6,179.09 |
| 288 | ¥31.55951 | ¥9,089.14 |
| 576 | ¥30.64507 | ¥17,651.56 |
| 1,056 | ¥29.97928 | ¥31,658.12 |
| 2,592 | ¥29.17956 | ¥75,633.42 |








