AC21RS | |
---|---|
DigiKey Part Number | 1835-1200-ND |
Manufacturer | |
Manufacturer Product Number | AC21RS |
Description | SSR RELAY SPST-NO 250MA 0-40V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 1.25 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.57000 | ¥104.57 |
10 | ¥92.97400 | ¥929.74 |
25 | ¥88.32440 | ¥2,208.11 |
50 | ¥83.67700 | ¥4,183.85 |
100 | ¥79.02800 | ¥7,902.80 |
250 | ¥72.05444 | ¥18,013.61 |
500 | ¥67.40586 | ¥33,702.93 |
1,000 | ¥63.91929 | ¥63,919.29 |