



AC38S-Q | |
|---|---|
DigiKey Part Number | 1835-1214-ND |
Manufacturer | |
Manufacturer Product Number | AC38S-Q |
Description | SSR RELAY SPST-NO 60MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Load Current 60 mA |
Mfr | On-State Resistance (Max) 60 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP |
Circuit | Grade Automotive |
Output Type AC, DC | Qualification AEC-Q101 |
Voltage - Input 1.17VDC | Base Product Number |
Voltage - Load 0 V ~ 600 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.51000 | ¥43.51 |
| 10 | ¥38.75700 | ¥387.57 |
| 25 | ¥37.01120 | ¥925.28 |
| 50 | ¥35.74340 | ¥1,787.17 |
| 100 | ¥34.51770 | ¥3,451.77 |
| 250 | ¥32.96080 | ¥8,240.20 |
| 500 | ¥31.82898 | ¥15,914.49 |
| 1,000 | ¥30.73503 | ¥30,735.03 |









