
APA1606ZGC | |
|---|---|
DigiKey Part Number | 754-1056-2-ND - Tape & Reel (TR) 754-1056-1-ND - Cut Tape (CT) 754-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1606ZGC |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA1606ZGC Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.20mm x 0.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP617-IG | QT Brightek (QTB) | 7,773 | 1516-1186-1-ND | ¥2.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥4.12700 | ¥41.27 |
| 100 | ¥3.00370 | ¥300.37 |
| 500 | ¥2.50200 | ¥1,251.00 |
| 1,000 | ¥2.33727 | ¥2,337.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.19730 | ¥4,394.60 |
| 4,000 | ¥2.07860 | ¥8,314.40 |
| 6,000 | ¥2.01771 | ¥12,106.26 |
| 10,000 | ¥1.94898 | ¥19,489.80 |
| 14,000 | ¥1.90810 | ¥26,713.40 |
| 20,000 | ¥1.86823 | ¥37,364.60 |






