
APA1606SURCK | |
|---|---|
DigiKey Part Number | 754-1054-2-ND - Tape & Reel (TR) 754-1054-1-ND - Cut Tape (CT) 754-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1606SURCK |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA1606SURCK Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.20mm x 0.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP617-R3-2897 | QT Brightek (QTB) | 3,877 | 1516-QBLP617-R3-2897CT-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.48900 | ¥14.89 |
| 100 | ¥1.04530 | ¥104.53 |
| 500 | ¥0.84238 | ¥421.19 |
| 1,000 | ¥0.77515 | ¥775.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.71784 | ¥1,435.68 |
| 4,000 | ¥0.66906 | ¥2,676.24 |
| 6,000 | ¥0.64401 | ¥3,864.06 |
| 10,000 | ¥0.61566 | ¥6,156.60 |
| 14,000 | ¥0.59878 | ¥8,382.92 |
| 20,000 | ¥0.58229 | ¥11,645.80 |









