
APA1606CGCK | |
|---|---|
DigiKey Part Number | 754-1051-2-ND - Tape & Reel (TR) 754-1051-1-ND - Cut Tape (CT) 754-1051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1606CGCK |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA1606CGCK Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.20mm x 0.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP617-AG1 | QT Brightek (QTB) | 18,663 | 1516-QBLP617-AG1CT-ND | ¥2.15000 | Similar |
| QBLP617-AG1-2897 | QT Brightek (QTB) | 3,960 | 1516-QBLP617-AG1-2897CT-ND | ¥2.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.60400 | ¥16.04 |
| 100 | ¥1.12970 | ¥112.97 |
| 500 | ¥0.91268 | ¥456.34 |
| 1,000 | ¥0.84081 | ¥840.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.78028 | ¥1,560.56 |
| 4,000 | ¥0.72809 | ¥2,912.36 |
| 6,000 | ¥0.70128 | ¥4,207.68 |
| 10,000 | ¥0.67095 | ¥6,709.50 |
| 14,000 | ¥0.65290 | ¥9,140.60 |
| 20,000 | ¥0.63528 | ¥12,705.60 |









