
QBLP617-R3-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-R3-2897TR-ND - Tape & Reel (TR) 1516-QBLP617-R3-2897CT-ND - Cut Tape (CT) 1516-QBLP617-R3-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-R3-2897 |
Description | LED RED CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-R3-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP617-R5-2897 | QT Brightek (QTB) | 3,980 | 1516-QBLP617-R5-2897CT-ND | ¥2.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.48000 | ¥14.80 |
| 100 | ¥1.03540 | ¥103.54 |
| 500 | ¥0.83346 | ¥416.73 |
| 1,000 | ¥0.76646 | ¥766.46 |
| 2,000 | ¥0.70944 | ¥1,418.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.66088 | ¥2,643.52 |
| 8,000 | ¥0.61958 | ¥4,956.64 |
| 12,000 | ¥0.59838 | ¥7,180.56 |
| 20,000 | ¥0.57442 | ¥11,488.40 |
| 28,000 | ¥0.56016 | ¥15,684.48 |
| 40,000 | ¥0.54624 | ¥21,849.60 |

