B39921B2615P810 | |
---|---|
DigiKey Part Number | 1752-B39921B2615P810TR-ND - Tape & Reel (TR) 1752-B39921B2615P810CT-ND - Cut Tape (CT) 1752-B39921B2615P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39921B2615P810 |
Description | SUB-1-GHZ SAW FILTER, FC=921.5 M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 921.5MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 1.4dB 13MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 921.5MHz | |
Bandwidth | 13MHz | |
Insertion Loss | 1.4dB | |
Ratings | AEC-Q200 | |
Applications | ISM | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.45mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥8.20900 | ¥82.09 |
25 | ¥8.02200 | ¥200.55 |
50 | ¥7.83500 | ¥391.75 |
100 | ¥7.08960 | ¥708.96 |
250 | ¥6.90276 | ¥1,725.69 |
500 | ¥5.96984 | ¥2,984.92 |
1,000 | ¥5.59672 | ¥5,596.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.13033 | ¥25,651.65 |
10,000 | ¥4.85049 | ¥48,504.90 |