B39921B2616P810 | |
---|---|
DigiKey Part Number | 1752-B39921B2616P810TR-ND - Tape & Reel (TR) 1752-B39921B2616P810CT-ND - Cut Tape (CT) 1752-B39921B2616P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39921B2616P810 |
Description | SUB-1-GHZ SAW FILTER, FC=924.5 M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 924.5MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 2.1dB 5MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 924.5MHz | |
Bandwidth | 5MHz | |
Insertion Loss | 2.1dB | |
Ratings | AEC-Q200 | |
Applications | ISM | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.45mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥8.50100 | ¥85.01 |
25 | ¥8.30680 | ¥207.67 |
50 | ¥8.11320 | ¥405.66 |
100 | ¥7.34130 | ¥734.13 |
250 | ¥7.14780 | ¥1,786.95 |
500 | ¥6.18178 | ¥3,090.89 |
1,000 | ¥5.79542 | ¥5,795.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.31247 | ¥26,562.35 |
10,000 | ¥5.02270 | ¥50,227.00 |