BGA6130,118 | ||
---|---|---|
DigiKey Part Number | 568-13780-2-ND - Tape & Reel (TR) 568-13780-1-ND - Cut Tape (CT) 568-13780-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BGA6130,118 | |
Description | IC AMP ISM 400MHZ-2.7GHZ 8HVSON | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC ISM 400MHz ~ 2.7GHz 8-HVSON (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 400MHz ~ 2.7GHz | |
P1dB | 29dBm | |
Gain | 14dB ~ 17dB | |
Noise Figure | 4dB | |
RF Type | ISM | |
Voltage - Supply | 3.6V | |
Current - Supply | 70mA | |
Test Frequency | 915MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.55000 | ¥46.55 |
10 | ¥41.56400 | ¥415.64 |
25 | ¥37.40520 | ¥935.13 |
100 | ¥34.08190 | ¥3,408.19 |
250 | ¥30.75648 | ¥7,689.12 |
500 | ¥27.59786 | ¥13,798.93 |
1,000 | ¥23.27522 | ¥23,275.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥21.19710 | ¥127,182.60 |