TPS78228DDCR | |
---|---|
DigiKey Part Number | 296-23826-2-ND - Tape & Reel (TR) 296-23826-1-ND - Cut Tape (CT) 296-23826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78228DDCR |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS78228DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.07500 | ¥60.75 |
25 | ¥5.70760 | ¥142.69 |
100 | ¥4.65750 | ¥465.75 |
250 | ¥4.32596 | ¥1,081.49 |
500 | ¥3.68164 | ¥1,840.82 |
1,000 | ¥2.94529 | ¥2,945.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.66919 | ¥8,007.57 |
6,000 | ¥2.48510 | ¥14,910.60 |
15,000 | ¥2.39306 | ¥35,895.90 |
30,000 | ¥2.30102 | ¥69,030.60 |