RF Diode PIN - Single 800V 150 mA 4 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P7470F-1072T

DigiKey Part Number
1465-1248-2-ND - Tape & Reel (TR)
1465-1248-1-ND - Cut Tape (CT)
1465-1248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4P7470F-1072T
Description
RF DIODE PIN 800V 4W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 800V 150 mA 4 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.7pF @ 100V, 100MHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
800mOhm @ 100mA, 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
4 W
Part Status
Active
Operating Temperature
175°C (TJ)
Diode Type
PIN - Single
Package / Case
2-SMD
Voltage - Peak Reverse (Max)
800V
Base Product Number
Current - Max
150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,446
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.00000¥120.00
10¥94.72500¥947.25
25¥88.40960¥2,210.24
100¥82.24510¥8,224.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥73.69807¥110,547.10
Manufacturers Standard Package