IS31FL3196A-QFLS2-TR | ||
---|---|---|
DigiKey Part Number | 2521-IS31FL3196A-QFLS2-TR-ND - Tape & Reel (TR) 2521-IS31FL3196A-QFLS2-TRCT-ND - Cut Tape (CT) 2521-IS31FL3196A-QFLS2-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IS31FL3196A-QFLS2-TR | |
Description | IC LED DRVR LIN I2C 40MA 20QFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 6 Output Linear I2C Dimming 40mA 20-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | IS31FL3196A-QFLS2-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 40mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.56200 | ¥85.62 |
25 | ¥8.12400 | ¥203.10 |
100 | ¥6.67420 | ¥667.42 |
250 | ¥6.23944 | ¥1,559.86 |
500 | ¥5.51372 | ¥2,756.86 |
1,000 | ¥4.35301 | ¥4,353.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.06281 | ¥10,157.02 |
5,000 | ¥3.85967 | ¥19,298.35 |
12,500 | ¥3.71457 | ¥46,432.12 |