AP3156FVG-7 | |
---|---|
DigiKey Part Number | AP3156FVG-7DITR-ND - Tape & Reel (TR) AP3156FVG-7DICT-ND - Cut Tape (CT) AP3156FVG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3156FVG-7 |
Description | IC LED DRIVER RGLTR 20MA 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 20mA QFN4040-16 |
Datasheet | Datasheet |
EDA/CAD Models | AP3156FVG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | 500kHz ~ 2MHz | |
Dimming | - | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | QFN4040-16 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.32900 | ¥63.29 |
25 | ¥5.94360 | ¥148.59 |
100 | ¥4.85010 | ¥485.01 |
250 | ¥4.50496 | ¥1,126.24 |
500 | ¥3.83392 | ¥1,916.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.06717 | ¥4,600.76 |
3,000 | ¥2.77963 | ¥8,338.89 |
7,500 | ¥2.58793 | ¥19,409.48 |
10,500 | ¥2.49208 | ¥26,166.84 |