DLM0NSM900HY2D | ||
---|---|---|
DigiKey Part Number | 490-DLM0NSM900HY2DTR-ND - Tape & Reel (TR) 490-DLM0NSM900HY2DCT-ND - Cut Tape (CT) 490-DLM0NSM900HY2DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DLM0NSM900HY2D | |
Description | CMC 100MA 2LN 90 OHM SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 4Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | DLM0NSM900HY2D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.033" L x 0.026" W (0.85mm x 0.65mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 0302 (0806 Metric), 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.09000 | ¥1.09 |
10 | ¥0.90100 | ¥9.01 |
25 | ¥0.82840 | ¥20.71 |
50 | ¥0.73080 | ¥36.54 |
100 | ¥0.63990 | ¥63.99 |
250 | ¥0.60928 | ¥152.32 |
500 | ¥0.57274 | ¥286.37 |
1,000 | ¥0.43868 | ¥438.68 |
2,500 | ¥0.41430 | ¥1,035.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.37774 | ¥3,777.40 |
30,000 | ¥0.36555 | ¥10,966.50 |
50,000 | ¥0.35337 | ¥17,668.50 |