TMUX1133PWR | ||
---|---|---|
DigiKey Part Number | 296-TMUX1133PWRTR-ND - Tape & Reel (TR) 296-TMUX1133PWRCT-ND - Cut Tape (CT) 296-TMUX1133PWRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMUX1133PWR | |
Description | IC SWITCH SPDT X 3 4OHM 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 3 Circuit IC Switch 2:1 4Ohm 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TMUX1133PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 180mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 6ns (Typ) | |
-3db Bandwidth | 220MHz | |
Charge Injection | -1pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 17pF | |
Current - Leakage (IS(off)) (Max) | 80pA | |
Crosstalk | -90dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥21.19700 | ¥211.97 |
25 | ¥20.03720 | ¥500.93 |
100 | ¥17.36610 | ¥1,736.61 |
250 | ¥16.47516 | ¥4,118.79 |
500 | ¥14.78306 | ¥7,391.53 |
1,000 | ¥12.46770 | ¥12,467.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.84433 | ¥23,688.66 |
6,000 | ¥11.39905 | ¥68,394.30 |