2 Circuit IC Switch 2:1 135Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 2:1 135Ohm 16-TSSOP
TMUX1574PWR

TMUX6136PWR

DigiKey Part Number
296-53265-2-ND - Tape & Reel (TR)
296-53265-1-ND - Cut Tape (CT)
296-53265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX6136PWR
Description
IC SWITCH SPDTX2 135OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 135Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX6136PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
670MHz
Manufacturer
Texas Instruments
Charge Injection
-0.4pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
2.4pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
50pA
Switch Circuit
SPDT
Crosstalk
-105dB ~ -92dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
135Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
2.5Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
10V ~ 16.5V
Base Product Number
Voltage - Supply, Dual (V±)
±5V ~ 16.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,040
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.97000¥47.97
10¥36.74400¥367.44
25¥33.93680¥848.42
100¥30.84870¥3,084.87
250¥30.55732¥7,639.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥27.15817¥54,316.34
Manufacturers Standard Package