
TLC59116FIPWR | |
|---|---|
DigiKey Part Number | 296-36987-2-ND - Tape & Reel (TR) 296-36987-1-ND - Cut Tape (CT) 296-36987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59116FIPWR |
Description | IC LED DRV LIN I2C 120MA 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 120mA 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59116FIPWR Models |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 25MHz |
Part Status Active | Dimming I2C |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 3V | Supplier Device Package 28-TSSOP |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 10 | ¥15.49000 | ¥154.90 |
| 25 | ¥14.15160 | ¥353.79 |
| 100 | ¥12.67710 | ¥1,267.71 |
| 250 | ¥11.97464 | ¥2,993.66 |
| 500 | ¥11.66616 | ¥5,833.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥10.91516 | ¥21,830.32 |
| 4,000 | ¥10.67894 | ¥42,715.76 |
| 6,000 | ¥10.56069 | ¥63,364.14 |









