Amplifier IC 1-Channel (Mono) Class D 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class D 28-HTSSOP
28-HTSSOP

TPA3111D1PWPR

DigiKey Part Number
296-25121-2-ND - Tape & Reel (TR)
296-25121-1-ND - Cut Tape (CT)
296-25121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3111D1PWPR
Description
IC AMP CLASS D MONO 10W 28HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3111D1PWPR Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
8V ~ 26V
Manufacturer
Texas Instruments
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
28-HTSSOP
Type
Class D
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
10W x 1 @ 8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,663
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥10.39500¥103.95
25¥9.44760¥236.19
100¥8.40560¥840.56
250¥7.90844¥1,977.11
500¥7.60856¥3,804.28
1,000¥7.56655¥7,566.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.17092¥14,341.84
Manufacturers Standard Package