Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP
28-HTSSOP
RAFI’s RAMO 22/30 Series

TPA3110D2PWP

DigiKey Part Number
296-24968-5-ND
Manufacturer
Manufacturer Product Number
TPA3110D2PWP
Description
IC AMP CLASS D STER 15W 28HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3110D2PWP Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
8V ~ 26V
Manufacturer
Texas Instruments
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
28-HTSSOP
Type
Class D
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Output Type
2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
15W x 2 @ 8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.74000¥22.74
10¥16.88500¥168.85
50¥14.54840¥727.42
100¥13.82320¥1,382.32
250¥13.05792¥3,264.48
500¥12.59630¥6,298.15
1,000¥12.21652¥12,216.52
2,500¥11.81557¥29,538.92
5,000¥11.57395¥57,869.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.