RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 17pF 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD6F002DSVR

DigiKey Part Number
296-25456-2-ND - Tape & Reel (TR)
296-25456-1-ND - Cut Tape (CT)
296-25456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD6F002DSVR
Description
FILTER RC(PI) 100 OHMS ESD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 17pF 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPD6F002DSVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Channel (Ohms)
100
Manufacturer
Texas Instruments
Values
R = 100Ohms, C = 17pF
Series
ESD Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Applications
Data Lines for Mobile Devices
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
2nd
Package / Case
12-WFDFN Exposed Pad
Technology
RC (Pi)
Size / Dimension
0.118" L x 0.053" W (3.00mm x 1.35mm)
Number of Channels
6
Height
0.031" (0.79mm)
Center / Cutoff Frequency
100MHz (Cutoff)
Base Product Number
Attenuation Value
57dB @ 100MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,915
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.73000¥10.73
10¥8.73900¥87.39
25¥8.05160¥201.29
50¥7.57460¥378.73
100¥7.12340¥712.34
250¥6.56960¥1,642.40
500¥6.17994¥3,089.97
1,000¥5.81328¥5,813.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.04119¥15,123.57
Manufacturers Standard Package