
TPS923610DRLR | |
|---|---|
DigiKey Part Number | 296-TPS923610DRLRTR-ND - Tape & Reel (TR) 296-TPS923610DRLRCT-ND - Cut Tape (CT) 296-TPS923610DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923610DRLR |
Description | IC LED DVR REGULATOR 1.8A SOT563 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.8A (Switch) SOT-563 |
Datasheet | Datasheet |
Category | Voltage - Output 5V ~ 24.5V |
Manufacturer Texas Instruments | Current - Output / Channel 1.8A (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-563, SOT-666 |
Voltage - Supply (Min) 2.5V | Supplier Device Package SOT-563 |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.78800 | ¥47.88 |
| 25 | ¥4.30360 | ¥107.59 |
| 100 | ¥3.77360 | ¥377.36 |
| 250 | ¥3.52104 | ¥880.26 |
| 500 | ¥3.36854 | ¥1,684.27 |
| 1,000 | ¥3.24324 | ¥3,243.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.05508 | ¥12,220.32 |
| 8,000 | ¥2.98518 | ¥23,881.44 |
| 12,000 | ¥2.95016 | ¥35,401.92 |
| 20,000 | ¥2.91140 | ¥58,228.00 |
| 28,000 | ¥2.88872 | ¥80,884.16 |










