
TPS923621DRLR | |
|---|---|
DigiKey Part Number | 296-TPS923621DRLRTR-ND - Tape & Reel (TR) 296-TPS923621DRLRCT-ND - Cut Tape (CT) 296-TPS923621DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923621DRLR |
Description | IC LED DVR REGULATOR 1.8A SOT563 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.8A (Switch) SOT-563 |
Datasheet | Datasheet |
Category | Voltage - Output 5V ~ 30V |
Manufacturer Texas Instruments | Current - Output / Channel 1.8A (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-563, SOT-666 |
Voltage - Supply (Min) 2.5V | Supplier Device Package SOT-563 |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS923611DRLR | Texas Instruments | 240 | 296-TPS923611DRLRCT-ND | ¥6.95000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥4.95400 | ¥49.54 |
| 25 | ¥4.45920 | ¥111.48 |
| 100 | ¥3.91170 | ¥391.17 |
| 250 | ¥3.65168 | ¥912.92 |
| 500 | ¥3.49456 | ¥1,747.28 |
| 1,000 | ¥3.36572 | ¥3,365.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.17126 | ¥12,685.04 |
| 8,000 | ¥3.09919 | ¥24,793.52 |
| 12,000 | ¥3.06310 | ¥36,757.20 |
| 20,000 | ¥3.02310 | ¥60,462.00 |





