


ADP5003ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP5003ACPZ-R7TR-ND - Tape & Reel (TR) ADP5003ACPZ-R7CT-ND - Cut Tape (CT) ADP5003ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5003ACPZ-R7 |
Description | IC REG DL BUCK/LNR 2.5MZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) 2.5MHz 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5003ACPZ-R7 Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 0.65V ~ 5V, 4.2V ~ 15V |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 2.5MHz | Package / Case 32-WFQFN Exposed Pad, CSP |
Voltage/Current - Output 1 0.6V ~ 5V, 3A | Supplier Device Package 32-LFCSP-WQ (5x5) |
Voltage/Current - Output 2 0.6V ~ 3.3V, 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.74000 | ¥66.74 |
| 10 | ¥51.65400 | ¥516.54 |
| 25 | ¥47.88320 | ¥1,197.08 |
| 100 | ¥43.73340 | ¥4,373.34 |
| 250 | ¥42.64076 | ¥10,660.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥39.08973 | ¥58,634.60 |




