AND Gate IC 1 Channel X2-DFN0808-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G08FS3-7

DigiKey Part Number
74AUP1G08FS3-7DITR-ND - Tape & Reel (TR)
74AUP1G08FS3-7DICT-ND - Cut Tape (CT)
74AUP1G08FS3-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G08FS3-7
Description
IC GATE AND 1CH 2-INP DFN0808-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel X2-DFN0808-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
X2-DFN0808-4
Number of Inputs
2
Package / Case
4-XFDFN Exposed Pad
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G08GX,125Nexperia USA Inc.10,0701727-74AUP1G08GX,125CT-ND¥1.41000Similar
In-Stock: 3,034
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.91000¥9.10
25¥0.79720¥19.93
100¥0.67730¥67.73
250¥0.61960¥154.90
500¥0.58486¥292.43
1,000¥0.55616¥556.16
2,500¥0.53017¥1,325.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.50765¥2,538.25
10,000¥0.49260¥4,926.00
15,000¥0.48507¥7,276.05
25,000¥0.47674¥11,918.50
35,000¥0.47186¥16,515.10
50,000¥0.46718¥23,359.00
Manufacturers Standard Package