


LP5900TL-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP5900TL-3.3/NOPBTR-ND - Tape & Reel (TR) LP5900TL-3.3/NOPBCT-ND - Cut Tape (CT) LP5900TL-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900TL-3.3/NOPB |
Description | IC REG LINEAR 3.3V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900TL-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 230 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-DSBGA (1x1) |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥8.07200 | ¥80.72 |
| 25 | ¥7.31400 | ¥182.85 |
| 100 | ¥6.47710 | ¥647.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.07744 | ¥1,519.36 |
| 500 | ¥5.83680 | ¥2,918.40 |
| 750 | ¥5.71633 | ¥4,287.25 |
| 1,250 | ¥5.58278 | ¥6,978.47 |
| 1,750 | ¥5.50470 | ¥9,633.23 |
| 2,500 | ¥5.42965 | ¥13,574.12 |










