
SN74LVC2G34YZPR | |
|---|---|
DigiKey Part Number | 296-23781-2-ND - Tape & Reel (TR) 296-23781-1-ND - Cut Tape (CT) 296-23781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G34YZPR |
Description | IC BUFF 1.65V 6-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G34YZPR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFBGA, DSBGA |
Number of Elements 2 | Supplier Device Package 6-DSBGA |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥5.30100 | ¥53.01 |
| 25 | ¥4.77680 | ¥119.42 |
| 100 | ¥4.20020 | ¥420.02 |
| 250 | ¥3.92448 | ¥981.12 |
| 500 | ¥3.75844 | ¥1,879.22 |
| 1,000 | ¥3.74520 | ¥3,745.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.45289 | ¥10,358.67 |
| 6,000 | ¥3.37029 | ¥20,221.74 |
| 9,000 | ¥3.32889 | ¥29,960.01 |
| 15,000 | ¥3.28307 | ¥49,246.05 |
| 21,000 | ¥3.25627 | ¥68,381.67 |









