Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3808G01DRVR

DigiKey Part Number
296-23656-2-ND - Tape & Reel (TR)
296-23656-1-ND - Cut Tape (CT)
296-23656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3808G01DRVR
Description
IC SUPERVISOR 1 CHANNEL 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS3808G01DRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
6-WDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
6-WSON (2x2)
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3808G01QDRVRQ1Texas Instruments5,658296-27676-1-ND¥17.70000Parametric Equivalent
NCP308MTADJTBGonsemi2,969NCP308MTADJTBGOSCT-ND¥8.42000Parametric Equivalent
In-Stock: 60,790
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.22000¥15.22
10¥11.20600¥112.06
25¥10.19840¥254.96
100¥9.08380¥908.38
250¥8.55284¥2,138.21
500¥8.23262¥4,116.31
1,000¥8.21186¥8,211.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.64363¥22,930.89
6,000¥7.48439¥44,906.34
9,000¥7.40462¥66,641.58
Manufacturers Standard Package